RT2HT | ||
---|---|---|
DigiKey Part Number | 298-10730-ND | |
Manufacturer | ||
Manufacturer Product Number | RT2HT | |
Description | CBL TIE TOOL MLT & MLTFC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Gun For HTMLTW EH, MLT EH/EH15/SH, and MLTFC EH/SH Series Ties | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Lever Cut-Off | |
For Use With/Related Products | HTMLTW EH, MLT EH/EH15/SH, and MLTFC EH/SH Series Ties | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Pan-Steel® Stainless Steel Systems |
Video File | Panduit Premium Cable Ties |
Environmental Information | Panduit RoHS Statement |
Featured Product | GTS-E and GTH-E Cable Tie Hand Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,160.37000 | ¥9,160.37 |
10 | ¥8,882.77000 | ¥88,827.70 |
100 | ¥8,605.18290 | ¥860,518.29 |
Attribute | Description |
---|---|
Other Names | 298-10730 RT2HT-ND Q6811151A |
Standard Package | 1 |