PVT-98 | ||
---|---|---|
DigiKey Part Number | 298-18642-ND | |
Manufacturer | ||
Manufacturer Product Number | PVT-98 | |
Description | TAG ELECTRL WARN 5.75"X3" 5PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.41000 | ¥128.41 |
10 | ¥124.91100 | ¥1,249.11 |
25 | ¥121.44040 | ¥3,036.01 |
50 | ¥117.97140 | ¥5,898.57 |
100 | ¥114.50070 | ¥11,450.07 |
500 | ¥111.03132 | ¥55,515.66 |
1,000 | ¥107.56159 | ¥107,561.59 |