PVT-44 | ||
---|---|---|
DigiKey Part Number | 298-18640-ND | |
Manufacturer | ||
Manufacturer Product Number | PVT-44 | |
Description | TAG ELECTRL WARN 5.75"X3" BLK/RD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | PVT-98, PVT-98-Q Drawing |
Product Drawings | PVT-98, PVT-98-Q Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.76000 | ¥134.76 |
10 | ¥131.14200 | ¥1,311.42 |
25 | ¥127.50240 | ¥3,187.56 |
Attribute | Description |
---|---|
Other Names | PVT-44-ND 07498397944 298-18640 |
Standard Package | 1 |