PVT-1017-Q | ||
---|---|---|
DigiKey Part Number | 298-10931-ND | |
Manufacturer | ||
Manufacturer Product Number | PVT-1017-Q | |
Description | TAG 5.75"X3.25" RED/BLACK/WHITE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red and Black Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.25" W (146.0mm x 82.6mm) | |
Base Product Number |