PVS0710D72Y | ||
---|---|---|
DigiKey Part Number | 298-18635-ND | |
Manufacturer | ||
Manufacturer Product Number | PVS0710D72Y | |
Description | SIGN ELECTRL WARN 10"X7" BLK/RED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Vinyl | |
Label Type | DANGER HIGH VOLTAGE | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.27000 | ¥99.27 |
10 | ¥96.59500 | ¥965.95 |
100 | ¥88.54170 | ¥8,854.17 |
1,000 | ¥83.17565 | ¥83,175.65 |