PVS0305W2110-F | ||
---|---|---|
DigiKey Part Number | 298-19109-ND | |
Manufacturer | ||
Manufacturer Product Number | PVS0305W2110-F | |
Description | VINYL ADHESIVE SIGN, 3.50" H X 5 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Devs - End of Life 31/MAR/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.58000 | ¥24.58 |
10 | ¥23.93900 | ¥239.39 |
25 | ¥23.27240 | ¥581.81 |
50 | ¥22.60900 | ¥1,130.45 |
100 | ¥21.94400 | ¥2,194.40 |
Attribute | Description |
---|---|
Other Names | 298-19109 |
Standard Package | 5 |