PVS0204C179Y | ||
---|---|---|
DigiKey Part Number | 298-20659-ND | |
Manufacturer | ||
Manufacturer Product Number | PVS0204C179Y | |
Description | SIGN ELECTRL WARN 4.5"X2.25" | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Vinyl | |
Label Type | - | |
Label Size | 4.50" L x 2.25" W (114.3mm x 57.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.94000 | ¥26.94 |
10 | ¥26.22000 | ¥262.20 |
25 | ¥25.49240 | ¥637.31 |