
PV14-6RN-M | |
|---|---|
DigiKey Part Number | 298-15660-ND |
Manufacturer | |
Manufacturer Product Number | PV14-6RN-M |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.840" (21.34mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF14-6RN-C | Panduit Corp | 24 | 298-15540-ND | ¥15.46000 | Parametric Equivalent |
| 0190540081 | Molex | 3,440 | WM13629-ND | ¥3.22000 | Parametric Equivalent |
| 0190570054 | Molex | 3,103 | WM19720-ND | ¥6.17000 | Parametric Equivalent |
| 0190700070 | Molex | 4,836 | 23-0190700070CT-ND | ¥2.86000 | Parametric Equivalent |
| 0190730067 | Molex | 17,321 | WM18302-ND | ¥4.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.28300 | ¥32.83 |
| 25 | ¥3.18560 | ¥79.64 |
| 50 | ¥3.11940 | ¥155.97 |
| 100 | ¥3.05150 | ¥305.15 |
| 250 | ¥2.96552 | ¥741.38 |
| 500 | ¥2.90152 | ¥1,450.76 |
| 1,000 | ¥2.83909 | ¥2,839.09 |
| 3,000 | ¥2.74263 | ¥8,227.89 |











