PV14-10FF-M | ||
---|---|---|
DigiKey Part Number | 298-23258-ND | |
Manufacturer | ||
Manufacturer Product Number | PV14-10FF-M | |
Description | CONN SPADE TERM 14-16AWG #10 BLU | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.165" (4.19mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥4.03560 | ¥100.89 |
50 | ¥3.94140 | ¥197.07 |
100 | ¥3.84790 | ¥384.79 |
500 | ¥3.75372 | ¥1,876.86 |
1,000 | ¥3.47209 | ¥3,472.09 |