PT-GND | ||
---|---|---|
DigiKey Part Number | 298-18629-ND | |
Manufacturer | ||
Manufacturer Product Number | PT-GND | |
Description | TAG ID/RATINGS 2.75"X1.38" 100PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 2.75" L x 1.38" W (69.9mm x 35.01mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.19000 | ¥496.19 |
10 | ¥482.00500 | ¥4,820.05 |
25 | ¥467.82720 | ¥11,695.68 |
50 | ¥453.64960 | ¥22,682.48 |
100 | ¥439.47370 | ¥43,947.37 |