PSSB-13 | ||
---|---|---|
DigiKey Part Number | 298-18622-ND | |
Manufacturer | ||
Manufacturer Product Number | PSSB-13 | |
Description | SIGN ELECTRL WARN 3.25"X1.5" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Voltage | |
Material | Vinyl | |
Label Type | DANGER HIGH VOLTAGE | |
Label Size | 3.25" L x 1.50" W (82.6mm x 38.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.66000 | ¥352.66 |
10 | ¥342.82600 | ¥3,428.26 |
25 | ¥333.03280 | ¥8,325.82 |
50 | ¥323.23760 | ¥16,161.88 |
100 | ¥313.44220 | ¥31,344.22 |
500 | ¥303.64712 | ¥151,823.56 |