PSL-PL1REDY | ||
---|---|---|
DigiKey Part Number | 298-18619-ND | |
Manufacturer | ||
Manufacturer Product Number | PSL-PL1REDY | |
Description | LABEL ELECTRL WARN 10"X0.75" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Equipment | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Warning : Do Not Remove This Lock | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 10.000" (254.00mm) | |
Width | 0.748" (19.00mm) | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Product Drawings | PSL Padlocks Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.88000 | ¥25.88 |
25 | ¥24.44400 | ¥611.10 |
100 | ¥23.04590 | ¥2,304.59 |
1,000 | ¥21.64892 | ¥21,648.92 |
Attribute | Description |
---|---|
Other Names | 07498357753 PSL-PL1REDY-ND 298-18619 |
Standard Package | 25 |