PSL-PK-EAP | ||
---|---|---|
DigiKey Part Number | 298-10695-ND | |
Manufacturer | ||
Manufacturer Product Number | PSL-PK-EAP | |
Description | ELECTRICIAN'S LOCKOUT KIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lockout Kit | |
For Use With/Related Products | Multiple (Electrician) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8301.10.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,430.02000 | ¥1,430.02 |
10 | ¥1,389.18100 | ¥13,891.81 |
100 | ¥1,266.60700 | ¥126,660.70 |
Attribute | Description |
---|---|
Other Names | 298-10695 PSL-PK-EAP-ND |
Standard Package | 1 |