PSL-CL110 | ||
---|---|---|
DigiKey Part Number | 298-18610-ND | |
Manufacturer | ||
Manufacturer Product Number | PSL-CL110 | |
Description | LOCKOUT CORD FOR 110V PLUG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lockout | |
For Use With/Related Products | AC Corded Plug | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
PCN Design/Specification | PSL-Cly series Design chg |
HTML Datasheet | PSL-CL110 Drawing |
Product Drawings | PSL-CL110 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.29000 | ¥221.29 |
10 | ¥215.13000 | ¥2,151.30 |
25 | ¥208.98560 | ¥5,224.64 |
50 | ¥202.83780 | ¥10,141.89 |
100 | ¥196.69140 | ¥19,669.14 |
500 | ¥190.54436 | ¥95,272.18 |
Attribute | Description |
---|---|
Other Names | 298-18610 PSL-CL110-ND |
Standard Package | 1 |