PSL-CBL | ||
---|---|---|
DigiKey Part Number | 298-10704-ND | |
Manufacturer | ||
Manufacturer Product Number | PSL-CBL | |
Description | LOCKOUT CB MOLDED CASE/ENCLOSED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lockout | |
For Use With/Related Products | Circuit Breaker, Large Handle | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Panduit RoHS Statement |
Featured Product | Industrial Safety Lockout/Tagout and Circuit Breaker Devices |
Product Drawings | PSL-CBL(V) Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.20000 | ¥304.20 |
10 | ¥295.76900 | ¥2,957.69 |
100 | ¥270.41630 | ¥27,041.63 |
1,000 | ¥261.96567 | ¥261,965.67 |
Attribute | Description |
---|---|
Other Names | 298-10704 PSL-CBL-ND |
Standard Package | 1 |