PSL-1017 | ||
---|---|---|
DigiKey Part Number | 298-10777-ND | |
Manufacturer | ||
Manufacturer Product Number | PSL-1017 | |
Description | TWIST & TURN CINCH CABLE ,EA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lockout | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Lockout Tagout Catalog |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.42000 | ¥275.42 |
10 | ¥267.79800 | ¥2,677.98 |
100 | ¥244.84360 | ¥24,484.36 |
1,000 | ¥237.19226 | ¥237,192.26 |
Attribute | Description |
---|---|
Other Names | 61305605946 298-10777 |
Standard Package | 1 |