PPS0710D72 | ||
---|---|---|
DigiKey Part Number | 298-18594-ND | |
Manufacturer | ||
Manufacturer Product Number | PPS0710D72 | |
Description | SIGN ELECTRL WARN 10"X7" BLK/RED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.00000 | ¥113.00 |
10 | ¥109.90700 | ¥1,099.07 |
25 | ¥106.85720 | ¥2,671.43 |
50 | ¥103.80220 | ¥5,190.11 |
100 | ¥100.75000 | ¥10,075.00 |
500 | ¥97.69668 | ¥48,848.34 |
1,000 | ¥94.64366 | ¥94,643.66 |