
PNF14-6RN-C | |
|---|---|
DigiKey Part Number | 298-15540-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-6RN-C |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.087" ~ 0.162" (2.21mm ~ 4.11mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.780" (19.81mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV14-6RN-M | Panduit Corp | 574 | 298-15660-ND | ¥3.56000 | Parametric Equivalent |
| 0190540081 | Molex | 3,440 | WM13629-ND | ¥3.22000 | Parametric Equivalent |
| 0190700070 | Molex | 4,836 | 23-0190700070CT-ND | ¥2.86000 | Parametric Equivalent |
| 0190730067 | Molex | 17,321 | WM18302-ND | ¥4.47000 | Parametric Equivalent |
| 0190730070 | Molex | 7,480 | 23-0190730070CT-ND | ¥4.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥14.37300 | ¥143.73 |
| 25 | ¥13.96600 | ¥349.15 |
| 50 | ¥13.66500 | ¥683.25 |
| 100 | ¥13.36970 | ¥1,336.97 |
| 300 | ¥12.91540 | ¥3,874.62 |
| 500 | ¥12.70912 | ¥6,354.56 |
| 1,000 | ¥12.43431 | ¥12,434.31 |
| 2,500 | ¥12.07955 | ¥30,198.88 |



