PN14-6LF-3K | ||
---|---|---|
DigiKey Part Number | 298-20692-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PN14-6LF-3K | |
Description | CONN SPADE TERM 14-16AWG #6 BLU | |
Customer Reference | ||
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |