PN12-6HDR-D

DigiKey Part Number
298-20190-ND
Manufacturer
Manufacturer Product Number
PN12-6HDR-D
Description
CONN RING CIRC 12-16AWG #6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
12-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
10¥7.92700¥79.27
500¥6.98614¥3,493.07
1,000¥6.41973¥6,419.73
5,000¥6.04208¥30,210.40
10,000¥5.85327¥58,532.70
Manufacturers Standard Package