PLT1M-XMR | ||
---|---|---|
DigiKey Part Number | 298-10741-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PLT1M-XMR | |
Description | CBL TIE LOCKING NATURAL 18LBS 4" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.82" (20.83mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.57699 | ¥2,884.95 |
10,000 | ¥0.56051 | ¥5,605.10 |
50,000 | ¥0.54402 | ¥27,201.00 |
125,000 | ¥0.52753 | ¥65,941.25 |