PLT-XMR_NAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT1.5M-XMR

DigiKey Part Number
298-10743-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLT1.5M-XMR
Description
CBL TIE LOCKING NAT 18LB 5.60"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.31" (33.27mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT1.5M-XMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.5"
Bundle Diameter
1.31" (33.27mm)
Width
0.098" (2.50mm)
Length - Actual
0.467' (142.24mm, 5.60")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.89141¥4,457.05
10,000¥0.87073¥8,707.30
15,000¥0.85880¥12,882.00
25,000¥0.84394¥21,098.50
35,000¥0.83427¥29,199.45
50,000¥0.82409¥41,204.50
125,000¥0.79839¥99,798.75
250,000¥0.77935¥194,837.50
500,000¥0.76064¥380,320.00
Manufacturers Standard Package