PLP1.5I-M | ||
---|---|---|
DigiKey Part Number | 298-1357-ND | |
Manufacturer | ||
Manufacturer Product Number | PLP1.5I-M | |
Description | CBL TIE LOCKING NAT 40LBS 6.1" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Panduit RoHS Statement |
PCN Assembly/Origin | COO change- 10/11/2023 |
HTML Datasheet | Material & Color Availability Chart |
Product Drawings | PLP1.5I Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.25391 | ¥2,253.91 |
5,000 | ¥2.18841 | ¥10,942.05 |
10,000 | ¥2.09668 | ¥20,966.80 |
50,000 | ¥2.03116 | ¥101,558.00 |
100,000 | ¥1.99184 | ¥199,184.00 |
Attribute | Description |
---|---|
Other Names | PLP1.5I-M-ND 298-1357 |
Standard Package | 1,000 |