PLL-4-Y2-10 | ||
---|---|---|
DigiKey Part Number | 298-18586-ND | |
Manufacturer | ||
Manufacturer Product Number | PLL-4-Y2-10 | |
Description | LABEL LSR POLY WHT .65 X .25 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 390 per Sheet; 26 sheets per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.650" (16.51mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Laser Printers | |
Material | Polyester | |
Label Size | 0.65" x 0.25" (16.5mm x 6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51861 | ¥5,186.10 |
30,000 | ¥0.49331 | ¥14,799.30 |
50,000 | ¥0.46801 | ¥23,400.50 |
100,000 | ¥0.43006 | ¥43,006.00 |