PES-S1 | ||
---|---|---|
DigiKey Part Number | 298-15374-ND | |
Manufacturer | ||
Manufacturer Product Number | PES-S1 | |
Description | SIGN ELECTRL WARN 13"X5" RED/BLK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | - | |
Label Size | 13.00" L x 5.00" W (330.2mm x 127.0mm) |
Resource Type | Link |
---|---|
Datasheets | PSL-CBWL/PES-SI |
Environmental Information | Panduit RoHS Statement |
Product Drawings | PES-S1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.10000 | ¥212.10 |
10 | ¥206.20600 | ¥2,062.06 |
100 | ¥188.53090 | ¥18,853.09 |
1,000 | ¥182.63948 | ¥182,639.48 |
Attribute | Description |
---|---|
Other Names | 298-15374 07498369546 PES-S1-ND |
Standard Package | 1 |