PCWL-ACC | ||
---|---|---|
DigiKey Part Number | 298-20645-ND | |
Manufacturer | ||
Manufacturer Product Number | PCWL-ACC | |
Description | LABEL INVNTRY CNTRL 1.5"X0.75" | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Write-On Labels on Cards |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | End of Life 24/FEB/2022 |
HTML Datasheet | PCWL Series Drawing |
Product Drawings | PCWL Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.53000 | ¥33.53 |
Attribute | Description |
---|---|
Other Names | 298-20645 PCWL-ACC-ND 07498394818 |
Standard Package | 25 |