PCVB-110Y | ||
---|---|---|
DigiKey Part Number | 298-22850-ND | |
Manufacturer | ||
Manufacturer Product Number | PCVB-110Y | |
Description | LABEL ID/RATINGS 3.25"X1.5" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | - | |
Label Size | 3.25" L x 1.50" W (82.6mm x 38.1mm) | |
Material | Vinyl | |
Label Type | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PCVB |
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | PCVB-zzzY Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4821.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.88000 | ¥279.88 |
10 | ¥272.11600 | ¥2,721.16 |
100 | ¥248.78800 | ¥24,878.80 |
1,000 | ¥241.01373 | ¥241,013.73 |
Attribute | Description |
---|---|
Other Names | 07498343002 298-22850 PCVB-110Y-ND |
Standard Package | 1 |