PCT-1097-B | ||
---|---|---|
DigiKey Part Number | 298-10941-ND | |
Manufacturer | ||
Manufacturer Product Number | PCT-1097-B | |
Description | TAG,LODGRLCKDOUT,DONTOP,BKLO,250 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | - |
Resource Type | Link |
---|---|
Datasheets | Safety Tags Catalog |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PSL-1019 | Panduit Corp | 5 | 298-10956-ND | ¥383.83000 | Similar |
Attribute | Description |
---|---|
Other Names | 61305610116 298-10941 |
Standard Package | 1 |