PCT-1082-B | ||
---|---|---|
DigiKey Part Number | 298-10940-ND | |
Manufacturer | ||
Manufacturer Product Number | PCT-1082-B | |
Description | SFTYTAG,LODGRDONOTOPERATE,BKLO,2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | - |