PBTMT | ||
---|---|---|
DigiKey Part Number | 298-20031-ND | |
Manufacturer | ||
Manufacturer Product Number | PBTMT | |
Description | TOOL METAL TIE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Gun For MBC H/EH/SH, MB H/EH/SH, MLTC H, MLTD EH/SH, MLT H/EH/SH, MLTFC H/EH/SH Series Ties and Strapping. | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Automatic Tie Cutter, Battery Included, Charger (115V), Ergonomic, Indicator Light, Lock Out, Rotating Head | |
For Use With/Related Products | MBC H/EH/SH, MB H/EH/SH, MLTC H, MLTD EH/SH, MLT H/EH/SH, MLTFC H/EH/SH Series Ties and Strapping. |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,101.15000 | ¥21,101.15 |
10 | ¥20,461.75700 | ¥204,617.57 |
25 | ¥19,822.32640 | ¥495,558.16 |