PARW125-YEL

DigiKey Part Number
298-12019-ND
Manufacturer
Manufacturer Product Number
PARW125-YEL
Description
WIRE MARKR ARROW 3.2MMX4.7MM YLW
Customer Reference
Detailed Description
Wire Marker, Inspection Arrows 0.13" W x 0.19" L (3.2mm x 4.7mm) Yellow Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Inspection Arrows
Size
0.13" W x 0.19" L (3.2mm x 4.7mm)
Cable Diameter
-
Legend
Arrow Sign
Color
Yellow
Material
Vinyl Cloth
Operating Temperature
-
Base Product Number