P14-P47-M | ||
---|---|---|
DigiKey Part Number | 298-15146-ND | |
Manufacturer | ||
Manufacturer Product Number | P14-P47-M | |
Description | CONN WIRE PIN TERM 14-16AWG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Wire Pin Terminal Connector 14-16 AWG (2.5~2.0mm²) Pan-Term® Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.490" (12.45mm) | |
Length - Overall | 0.750" (19.05mm) | |
Wire Gauge | 14-16 AWG (2.5~2.0mm²) | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | 0.160" (4.06mm) | |
Material - Insulation | - | |
Length - Termination | 0.260" (6.60mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Product Drawings | P18-P47, P14-P47, P10-P55 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.50400 | ¥35.04 |
100 | ¥3.26720 | ¥326.72 |
1,000 | ¥2.94846 | ¥2,948.46 |
5,000 | ¥2.78912 | ¥13,945.60 |
10,000 | ¥2.62974 | ¥26,297.40 |
Attribute | Description |
---|---|
Other Names | 298-15146 P14-P47-M-ND |
Standard Package | 1,000 |