P110KT3005Y | ||
---|---|---|
DigiKey Part Number | P110KT3005Y-ND | |
Manufacturer | ||
Manufacturer Product Number | P110KT3005Y | |
Description | CONN WRG BLOCK 300 PAIR | |
Customer Reference | ||
Detailed Description | 300 Pair Modular Wiring Block Connector 110 Punch Down | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | 110 Punch Down | |
Pair Number | 300 | |
Length - Overall | 23.93" (607.80mm) | |
Width - Overall | 8.50" (215.90mm) | |
Depth - Overall | 7.18" (182.40mm) | |
Mounting Type | Wall/Backboard | |
Mounting Feature | - | |
Features | - | |
Color | - | |
Housing Material | - | |
Performance | Cat 5e | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Devs - End of Life 17/MAR/2021 |
Product Drawings | P110KBx00xY Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Attribute | Description |
---|---|
Standard Package | 1 |