P110CB5-CY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 10
Unit Price: ¥16.08000
Datasheet

P110CB5-CY

DigiKey Part Number
P110CB5-CY-ND
Manufacturer
Manufacturer Product Number
P110CB5-CY
Description
CONN WRG BLOCK 5 PAIR
Customer Reference
Detailed Description
5 Pair Modular Wiring Block Connector 110 Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
110 Block
Pair Number
5
Length - Overall
1.50" (38.0mm)
Width - Overall
-
Depth - Overall
-
Mounting Type
-
Mounting Feature
-
Features
-
Color
Electric Ivory
Housing Material
-
Performance
Cat 5e