OCTTR1.25SS | ||
---|---|---|
DigiKey Part Number | 298-16314-ND | |
Manufacturer | ||
Manufacturer Product Number | OCTTR1.25SS | |
Description | REPLACEMENT 1.25MM SPLIT SLEEVES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | OptiCam® Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Specifications | OptiCam® Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.32000 | ¥193.32 |
10 | ¥187.96900 | ¥1,879.69 |
25 | ¥182.59360 | ¥4,564.84 |