NKPP48HDY | ||
---|---|---|
DigiKey Part Number | 298-15089-ND | |
Manufacturer | ||
Manufacturer Product Number | NKPP48HDY | |
Description | PATCH PANEL 48 PORT 1 ROW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,363.53000 | ¥1,363.53 |
10 | ¥1,324.56900 | ¥13,245.69 |
25 | ¥1,285.61120 | ¥32,140.28 |
50 | ¥1,246.65320 | ¥62,332.66 |
100 | ¥1,207.69520 | ¥120,769.52 |