NKFEI | ||
---|---|---|
DigiKey Part Number | 298-15077-ND | |
Manufacturer | ||
Manufacturer Product Number | NKFEI | |
Description | NK COUPLER MODULE, F TYPE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Coaxial, RF | |
Exterior Type (Adapter End) | F-Type Jack, Female Socket | |
Interior Type (Adapter End) | F-Type Jack, Female Socket | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Brass | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.32000 | ¥27.32 |
10 | ¥26.60100 | ¥266.01 |
100 | ¥24.38710 | ¥2,438.71 |
1,000 | ¥22.90908 | ¥22,909.08 |