NK4FWHY | ||
---|---|---|
DigiKey Part Number | 298-10168-ND | |
Manufacturer | ||
Manufacturer Product Number | NK4FWHY | |
Description | FACEPLATE SNGL GANG 4PORT WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 4 Port Faceplate White Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.91000 | ¥23.91 |
10 | ¥23.26500 | ¥232.65 |
100 | ¥21.32880 | ¥2,132.88 |
1,000 | ¥20.03598 | ¥20,035.98 |