NK2RMFIW | ||
---|---|---|
DigiKey Part Number | 298-10184-ND | |
Manufacturer | ||
Manufacturer Product Number | NK2RMFIW | |
Description | MOD FRAME SNGL GANG 2PORT WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port Module Frame (106 Duplex) White, Off Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.059" (103.10mm) | |
Width | 1.421" (36.10mm) | |
Depth | 0.453" (11.50mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.36000 | ¥35.36 |
10 | ¥34.43800 | ¥344.38 |
100 | ¥31.57180 | ¥3,157.18 |
1,000 | ¥29.65857 | ¥29,658.57 |