NK1FNWH | ||
---|---|---|
DigiKey Part Number | 298-10172-ND | |
Manufacturer | ||
Manufacturer Product Number | NK1FNWH | |
Description | FACEPLATE SNGL GANG 1PORT WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port Faceplate White Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.496" (114.20mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.87000 | ¥21.87 |
10 | ¥21.27800 | ¥212.78 |
25 | ¥20.68640 | ¥517.16 |
50 | ¥20.09560 | ¥1,004.78 |
100 | ¥19.50450 | ¥1,950.45 |
500 | ¥18.91342 | ¥9,456.71 |
1,000 | ¥18.32238 | ¥18,322.38 |