NK1FNEI | ||
---|---|---|
DigiKey Part Number | 298-14982-ND | |
Manufacturer | ||
Manufacturer Product Number | NK1FNEI | |
Description | FACEPLATE FLUSH MOUNT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port Faceplate Electric Ivory Single Gang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Electric Ivory | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | 4.496" (114.20mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.89000 | ¥21.89 |
10 | ¥21.27700 | ¥212.77 |
100 | ¥19.50420 | ¥1,950.42 |
1,000 | ¥18.32234 | ¥18,322.34 |