MTRTH | ||
---|---|---|
DigiKey Part Number | MTRTH-ND | |
Manufacturer | ||
Manufacturer Product Number | MTRTH | |
Description | TOOL TENSION METAL TIE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Tool Strapping Tool For MRT (Metal Retained Tension Ties) 0.311" (7.90mm) Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Strapping Tool | |
Features | Adjustable Tension | |
For Use With/Related Products | MRT (Metal Retained Tension Ties) 0.311" (7.90mm) Width |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33,867.48000 | ¥33,867.48 |