LMD5IW-Q | ||
---|---|---|
DigiKey Part Number | LMD5IW-Q-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD5IW-Q | |
Description | MOUNT STRAP LDS5 WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Mounting Strap For Panduit Duct Type LDS5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Mounting Strap | |
For Use With/Related Products | Panduit Duct Type LDS5 | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.17420 | ¥1,117.42 |