LCMB16-8-L | ||
---|---|---|
DigiKey Part Number | 298-22391-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMB16-8-L | |
Description | CONN TERM RECT RING 16MM #M8 | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 16mm² Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.512" (13.00mm) | |
Length - Overall | 1.858" (47.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Featured Product | Pan-Lug™ Compression Flex, Compression Code, Compression Metric, and Mechanical Connectors |
PCN Obsolescence/ EOL | Mult Devs - End of Life 22/FEB/2021 |
Product Drawings | LCMB10-25 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LCMA16-8-C | Panduit Corp | 11 | 298-14906-ND | ¥13.17000 | Similar |
Attribute | Description |
---|---|
Other Names | 298-22391 LCMB16-8-L-ND 07498361793 |
Standard Package | 1 |