LCMA6-6-C | ||
---|---|---|
DigiKey Part Number | 298-19923-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMA6-6-C | |
Description | CONN TERM RECT RING 4-6MM #M6 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 4.0 ~ 6.0mm² Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.046" (1.17mm) | |
Width - Outer Edges | 0.425" (10.80mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.82900 | ¥78.29 |
100 | ¥7.08350 | ¥708.35 |
1,000 | ¥6.33778 | ¥6,337.78 |
5,000 | ¥5.96496 | ¥29,824.80 |
10,000 | ¥5.77856 | ¥57,785.60 |