LCCX2-14A-E | ||
---|---|---|
DigiKey Part Number | 298-11793-ND | |
Manufacturer | ||
Manufacturer Product Number | LCCX2-14A-E | |
Description | CONN TERM RECT TONG 2 AWG #1/4 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 2.890" (73.41mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.18000 | ¥86.18 |
10 | ¥83.84300 | ¥838.43 |
100 | ¥76.85550 | ¥7,685.55 |
1,000 | ¥72.19787 | ¥72,197.87 |