LCC2-12W-Q | ||
---|---|---|
DigiKey Part Number | 298-19890-ND | |
Manufacturer | ||
Manufacturer Product Number | LCC2-12W-Q | |
Description | CONN TERM RECT TONG 2 AWG #1/2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 4.410" (112.01mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
Featured Product | Pan-Lug™ Compression Flex, Compression Code, Compression Metric, and Mechanical Connectors |
Product Drawings | LCC2-12W-Q Drawing |
Forum Discussions | Hand Crimp tool for Panduit LAA Series, Pan-Lug® |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.95000 | ¥94.95 |
10 | ¥92.35000 | ¥923.50 |
100 | ¥84.65170 | ¥8,465.17 |
1,000 | ¥79.52119 | ¥79,521.19 |
Attribute | Description |
---|---|
Other Names | LCC2-12W-Q-ND 07498379788 298-19890 |
Standard Package | 1 |