LCAF2-38H-E | ||
---|---|---|
DigiKey Part Number | 298-21861-ND | |
Manufacturer | ||
Manufacturer Product Number | LCAF2-38H-E | |
Description | CONN TERM RECT TONG 2 AWG #3/8 | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.550" (13.97mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |