LAA6-56-X | ||
---|---|---|
DigiKey Part Number | 298-21776-ND | |
Manufacturer | ||
Manufacturer Product Number | LAA6-56-X | |
Description | CONN TERM RECT TONG 6 AWG #3/16 | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/16 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 2.200" (55.88mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Gel Filled | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.200" (5.08mm) | |
Diameter - Barrel OD | 0.340" (8.64mm) | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.56000 | ¥57.56 |