KGS24-ETLS | ||
---|---|---|
DigiKey Part Number | 298-KGS24-ETLS-ND | |
Manufacturer | ||
Manufacturer Product Number | KGS24-ETLS | |
Description | GS2B-E, GS4H-E TENSION LOCKOUT K | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Tension Lockout Kits For GS2B-E, GS4H-E, GS4EH-E, GS4MT-E | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tension Lockout Kits | |
Features | - | |
For Use With/Related Products | GS2B-E, GS4H-E, GS4EH-E, GS4MT-E | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KGS24-ETLS |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.61000 | ¥228.61 |
Attribute | Description |
---|---|
Other Names | 298-KGS24-ETLS -3255-KGS24-ETLS |
Standard Package | 1 |